Donau 318-818 Strand 3x0.14mm² 5m Plastic Insulated DarkBrown

MPN
318-818
Brand
Donau
EAN-13
4014991243069
Order Code
02-5190
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Donau Elektronik manufactures the 318-818 braid wire, featuring a three-strand configuration of 0.14 mm² each in light brown, black, and dark brown, and a length of 5 metres. It is typically used for low voltage internal and switchboard wiring. This product is ideal for applications requiring precise and reliable electrical connections.
Colour Light brown, Black, Dark brown
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper wire, blank
Length 5m
Type Strand
Cable Diameter 2.70mm
Core layout 3 x 18 x 0.10mm
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Trustpilot