Donau 318-223-25 Wire 3x0.14 mm² 25m Blue/Yellow Plastic

MPN
318-223-25
Brand
Donau
EAN-13
4014991243090
Order Code
02-5184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Produced by Donau Elektronik, the 318-223-25 braid wire features a 3 x 0.14 mm² construction in blue and yellow, and is available in a 25-metre length. It is designed for internal wiring and switchboard wiring, making it ideal for low voltage applications. The product is suitable for use in various electrical installations, providing reliable connections.
Colour Blue, Blue, Yellow
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 25m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot