Donau 318-354-50 Elektronik Strand 3x0.14mm² Yellow-White-Green 50m

MPN
318-354-50
Brand
Donau
EAN-13
4014991243113
Order Code
02-5188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Donau Elektronik's Strand 318-354-50 is a wiring braid featuring three conductors of 0.14 mm² each, available in yellow, white, and green, with a 50-meter length. It is well-suited for internal wiring, switchboard wiring, and low voltage applications. This braid wire is ideal for ensuring reliable performance in low voltage feeder systems.
Colour Yellow, White, Green
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 3
Conductor Stranding Not Specified
Insulation Material Copper
Length 50m
Type Strand
Core layout 3 x 18 x 0.1
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot