Donau 225-01 Strand 2x0.25mm² Red/Black 5m Ideal for Electronics |
02-5155
|
|
Despatched within 4 working days - 104 in stock
|
2+ £3.32
Price per unit Ex VAT
|
Red/black |
2 |
Polyethylene (PE) |
5m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-010 Strand 50m Red/Black 2x0.25mm² Durable Wiring Solution |
02-5156
|
|
Despatched within 4 working days - 80 in stock
|
1+ £27.36
Price per unit Ex VAT
|
Red/black |
2 |
Polyethylene (PE) |
50m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-010-25 Strand 2x0.25mm² Red/Black 25m Durable Wiring |
02-5157
|
|
Despatched within 4 working days - 9 in stock
|
1+ £14.19
Price per unit Ex VAT
|
Red/black |
2 |
Polyethylene (PE) |
25m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-02 Electronics Strand 2x0.25mm² Red/Blue 5m |
02-5158
|
|
Despatched within 4 working days - 51 in stock
|
2+ £3.33
Price per unit Ex VAT
|
Red blue |
2 |
Polyethylene (PE) |
5m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-020 Strand 50m 2x0.25mm² Red/Blue Durable Wiring |
02-5159
|
|
Despatched within 4 working days - 5 in stock
|
1+ £27.40
Price per unit Ex VAT
|
Red blue |
2 |
Polyethylene (PE) |
50m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-020-25 Elektronik Strand 25m Red Blue 2x0.25mm² |
02-5160
|
|
|
1+ £13.36
Price per unit Ex VAT
|
Red blue |
2 |
Polyethylene (PE) |
25m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-08 Elektronik Strand 5m Red/Brown 2x0.25mm² Copper Wire |
02-5161
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.04
Price per unit Ex VAT
|
Red brown |
2 |
Polyethylene (PE) |
5m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-080 Strand 2x0.25mm² Red/Brown 50m |
02-5162
|
|
Despatched within 4 working days - 11 in stock
|
1+ £27.32
Price per unit Ex VAT
|
Red brown |
2 |
Polyethylene (PE) |
50m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-080-25 Strand Cable 2x0.25mm² Red/Brown 25m |
02-5163
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.16
Price per unit Ex VAT
|
Red brown |
2 |
Polyethylene (PE) |
25m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-38 Strand 2x0.25 mm² Brown-Yellow 5m for Electronics |
02-5164
|
|
Despatched within 4 working days - 8 in stock
|
2+ £3.33
Price per unit Ex VAT
|
Brown-yellow |
2 |
Polyethylene (PE) |
5m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-380 Elektronik Strand 50m 2x0.25mm² Brown-Yellow |
02-5165
|
|
Despatched within 4 working days - 4 in stock
|
1+ £27.40
Price per unit Ex VAT
|
Brown-yellow |
2 |
Polyethylene (PE) |
50m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-380-25 Strand 2x0.25mm² Brown-Yellow 25m |
02-5166
|
|
Despatched within 4 working days - 21 in stock
|
1+ £14.15
Price per unit Ex VAT
|
Brown-yellow |
2 |
Polyethylene (PE) |
25m |
2 x 14 x 0,15mm |
Yes |
|
No |
|
|
|
|
|
|
Not Specified |
0.25mm² |
Not Specified |
Strand |
Donau 225-885-10 Elektronik Strand Cable 10m 8x0.25mm² Multicolour |
02-5167
|
|
Despatched within 4 working days - 10 in stock
|
1+ £19.30
Price per unit Ex VAT
|
Black, Red, Blue, Grey, Green, White, Yellow, Brown |
8 |
Copper |
10m |
8 x 14 x 0.15 |
|
No |
|
85°C |
85°C |
-40°C |
-5°C |
500V |
1200V |
Not Specified |
0.25mm² |
Not Specified |
Strand |