Donau 225-010-25 Strand 2x0.25mm² Red/Black 25m Durable Wiring

MPN
225-010-25
Brand
Donau
EAN-13
4014991242574
Order Code
02-5157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Donau Elektronik manufactures the 225-010-25 strand, which is a braid wire with a cross-section of 2 x 0.25 mm² and comes in red and black over a 25 m length. It is typically used for internal wiring, switchboard wiring, and low voltage applications. This product is ideal for creating low voltage leads and feeders in electrical setups.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot