Donau 225-020 Strand 50m 2x0.25mm² Red/Blue Durable Wiring

MPN
225-020
Brand
Donau
EAN-13
4014991242345
Order Code
02-5159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Donau Elektronik 225-020 Strand is a red and blue braided wire with a cross-section of 2 x 0.25 mm² and comes in a 50 m length. This wiring braid is suitable for internal, switchboard, and low voltage applications. It is ideal for use as low voltage leads and feeder wire.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot