Donau 225-380-25 Strand 2x0.25mm² Brown-Yellow 25m

MPN
225-380-25
Brand
Donau
EAN-13
4014991242604
Order Code
02-5166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Donau Elektronik's 225-380-25 Strand consists of brown-yellow wiring with a cross-section of 2 x 0.25 mm², offered in a 25 m length. It is typically used for internal, switchboard, and low voltage wiring applications. This braid wire is ideal for low voltage leads and feeder wires.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot