Donau 225-01 Strand 2x0.25mm² Red/Black 5m Ideal for Electronics

MPN
225-01
Brand
Donau
EAN-13
4014991242314
Order Code
02-5155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Donau Elektronik 225-01 Strand is a 5-metre length of braid wire with a red and black configuration. It features a 2 x 0.25 mm² cross-section, making it suitable for low voltage applications. Typical uses include internal and switchboard wiring.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot