Donau 225-08 Elektronik Strand 5m Red/Brown 2x0.25mm² Copper Wire

MPN
225-08
Brand
Donau
EAN-13
4014991242352
Order Code
02-5161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Donau Elektronik manufactures the 225-08 braid wire, available in a 5 m length and featuring a red-brown colour scheme with a cross-section of 2 x 0.25 mm². This low voltage wiring is ideal for internal wiring and switchboard applications. It provides reliable connectivity for low voltage leads and feeder wires.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot