Donau 225-010 Strand 50m Red/Black 2x0.25mm² Durable Wiring Solution

MPN
225-010
Brand
Donau
EAN-13
4014991242321
Order Code
02-5156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Donau Elektronik 225-010 Strand is a red and black wire with a cross-section of 2 x 0.25 mm², supplied in a 50 m length. Manufactured by Donau Elektronik, it is ideal for internal, switchboard, and low voltage wiring applications. Its braid design makes it suitable for low voltage leads and feeder wires.
Colour Red/black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot