Donau 225-380 Elektronik Strand 50m 2x0.25mm² Brown-Yellow

MPN
225-380
Brand
Donau
EAN-13
4014991242383
Order Code
02-5165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Donau Elektronik manufactures the 225-380 Strand wire, which is 50 metres long with a cross-section of 2 x 0.25 mm² in a brown-yellow colour. This wiring braid is ideal for low voltage applications, including internal, switchboard, and feeder wiring. It is designed for use in environments that require safe and reliable low voltage connections.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot