Donau 225-38 Strand 2x0.25 mm² Brown-Yellow 5m for Electronics

MPN
225-38
Brand
Donau
EAN-13
4014991242376
Order Code
02-5164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Donau Elektronik 225-38 Strand is a brown-yellow wiring braid with a cross-section of 2 x 0.25 mm² and a length of 5 metres. It is designed for internal wiring applications, especially suitable for low voltage leads and feeder wire tasks. Commonly used in switchboard wiring, this product ensures reliable connectivity in electrical setups.
Colour Brown-yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot