Donau 225-080-25 Strand Cable 2x0.25mm² Red/Brown 25m

MPN
225-080-25
Brand
Donau
EAN-13
4014991242598
Order Code
02-5163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Donau Elektronik 225-080-25 is a wiring braid with a measurement of 2 x 0.25 mm². It is 25 metres long and features red and brown strands. This low voltage wire is typically used for internal and switchboard wiring applications.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot