Donau 225-02 Electronics Strand 2x0.25mm² Red/Blue 5m

MPN
225-02
Brand
Donau
EAN-13
4014991242338
Order Code
02-5158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Donau Elektronik manufactures the 225-02 Strand, which is a low voltage wiring braid. This product features two strands of red and blue wire, each measuring 0.25 mm² in a total length of 5 metres. It is ideal for internal switchboard and feeder wiring applications.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 5m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot