Donau 225-080 Strand 2x0.25mm² Red/Brown 50m

MPN
225-080
Brand
Donau
EAN-13
4014991242369
Order Code
02-5162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Donau Elektronik manufactures the 225-080 Strand, a 50-metre length of red and brown braid wire with a cross-section of 2 x 0.25 mm². This product is ideal for internal, switchboard, and low voltage wiring applications. It is commonly used as low voltage leads or feeder wire in various electrical systems.
Colour Red brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot