Donau 225-020-25 Elektronik Strand 25m Red Blue 2x0.25mm²

MPN
225-020-25
Brand
Donau
EAN-13
4014991242581
Order Code
02-5160
Country of Origin
Germany

Discontinued


Donau Elektronik provides the 225-020-25 wiring braid, featuring a 2 x 0.25 mm² strand in a 25 m length in red and blue colours. This braid is ideal for internal, switchboard, and low voltage wiring applications. It serves as a reliable low voltage feeder wire for various electrical setups.
Colour Red blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 2
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 2 x 14 x 0,15mm
Packaged Yes
Sold by Metre No

Trustpilot