Donau 225-885-10 Elektronik Strand Cable 10m 8x0.25mm² Multicolour

MPN
225-885-10
Brand
Donau
EAN-13
4014991242567
Order Code
02-5167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Donau Elektronik 225-885-10 is an eight-strand wiring braid available in various colours, ideal for internal and switchboard wiring. Each strand is 0.25 mm², making it suitable for low voltage applications. This product is often used for feeder wire purposes in electronics.
Colour Black, Red, Blue, Grey, Green, White, Yellow, Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 8
Conductor Stranding Not Specified
Insulation Material Copper
Length 10m
Type Strand
Core layout 8 x 14 x 0.15
Halogen-free No
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot