Cliff CL11607 6.35 mm Audio Jack Socket 2 Pins Mono Black Horizontal Mount |
02-3739
|
|
Despatched within 4 working days - 95 in stock
|
3+ £1.73
Price per unit Ex VAT
|
Socket Straight |
Socket |
Mono |
Black |
Chassis |
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
2 |
2000V DC |
2 |
-10 - +70°C |
|
Solder |
6.35mm |
Cliff CL12207 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Stereo |
02-3740
|
|
Despatched within 4 working days - 23 in stock
|
3+ £1.55
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
|
|
|
Soldering |
|
|
|
|
|
|
3 |
|
3 |
|
|
|
6.35mm |
Cliff CL12327 Socket 6.35mm Audio Jack Stereo 3-Pin Horizontal Mount |
02-3741
|
|
Despatched within 4 working days - 77 in stock
|
3+ £1.47
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
Black |
PCB |
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
3 |
2000V DC |
3 |
-10 - +70°C |
|
Solder |
6.35mm |
Cliff CL12345 Stereo 6.35mm Audio Jack Socket 3-Pin Horizontal Mount |
02-3742
|
|
Despatched within 4 working days - 164 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
Black |
PCB |
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
3 |
2000V DC |
3 |
-10 - +70°C |
|
Solder |
6.35mm |
Cliff CL1308G 6.35mm Audio Jack Socket 2 Pin Mono Horizontal Black |
02-3743
|
|
Despatched within 4 working days - 40 in stock
|
2+ £2.05
| 2+ |
£2.05 |
| 10+ |
£1.92 |
| 100+ |
£1.86 |
| 500+ |
£1.84 |
Price per unit Ex VAT
|
Socket Straight |
Socket |
Mono |
Black |
PCB |
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
2 |
2000V DC |
2 |
-10 - +70°C |
|
Solder |
6.35mm |
Cliff CL13345 Audio Jack Socket 6.35mm 3 Pin Stereo Horizontal Mount |
02-3744
|
|
Despatched within 4 working days - 28 in stock
|
3+ £1.59
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
Black |
PCB |
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
3 |
2000V DC |
3 |
-10 - +70°C |
|
Solder |
6.35mm |
Cliff CP303080 Stereo 6.35mm Audio Jack 1 Piece |
02-3837
|
|
|
2+ £3.07
Price per unit Ex VAT
|
Plug Straight |
Plug |
Stereo |
|
|
|
|
31mm |
|
26mm |
|
|
|
|
|
|
|
|
|
6.35mm |
Cliff CP303080X Audio Jack Stereo 6.35mm 1pc |
02-3838
|
|
Despatched within 4 working days - 41 in stock
|
2+ £2.40
Price per unit Ex VAT
|
Plug Straight |
Plug |
Stereo |
|
|
|
|
31mm |
|
26mm |
|
|
|
|
|
|
|
|
|
6.35mm |
Cliff FCR11650EW 6.35mm Audio Jack Socket Horizontal Mount 3-Pin Stereo |
02-3933
|
|
Despatched within 4 working days - 88 in stock
|
3+ £1.50
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
|
|
|
Soldering |
|
|
|
|
|
|
3 |
|
3 |
|
|
|
6.35mm |
Cliff FCR50051 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Black |
02-3939
|
|
|
2+ £2.50
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
Black |
|
|
Print |
|
Gold Plated |
|
10000 |
|
5A |
3 |
2000V DC |
3 |
|
|
|
6.35mm |
Cliff FCR50055 Audio Jack Socket 6.35mm Mono Black 2 Pins Horizontal |
02-3940
|
|
|
5+ £0.994
Price per unit Ex VAT
|
Socket Straight |
Socket |
Mono |
Black |
|
|
Print |
|
Gold Plated |
|
10000 |
Outer thread |
5A |
2 |
2000V DC |
2 |
-10 - +70°C |
OO |
|
6.35mm |
Cliff FM6703 Audio Jack Socket 6.35mm 3 Pins Stereo Vertical |
02-3960
|
|
Despatched within 4 working days - 52 in stock
|
2+ £2.26
Price per unit Ex VAT
|
Socket Straight |
Socket |
Stereo |
|
|
No |
|
|
|
|
|
|
5A |
3 |
|
3 |
-10 - +70°C |
|
|
6.35mm |
Cliff FM6704 Audio Jack Socket 6.35mm Vertical 2-Pin Mono 1pc |
02-3961
|
|
Despatched within 4 working days - 18 in stock
|
2+ £2.93
Price per unit Ex VAT
|
Socket Straight |
Socket |
Mono |
|
|
No |
|
|
|
|
|
|
5A |
2 |
|
2 |
-10 - +70°C |
|
|
6.35mm |