Cliff FCR50055 Audio Jack Socket 6.35mm Mono Black 2 Pins Horizontal

Image Representative of Range

Cliff FCR50055 Audio Jack Socket 6.35mm Mono Black 2 Pins Horizontal

MPN
FCR50055
Brand
Cliff
EAN-13
2050004595284
Order Code
02-3940
Country of Origin
United Kingdom
View Full Product Range (13)

Discontinued


The Cliff FCR50055 is a 6.35 mm audio jack socket designed for horizontal mounting with two pins for mono audio connections. This black-coloured socket is typically used in audio equipment, such as amplifiers and mixing consoles. Manufactured by Cliff, it ensures reliable audio connectivity in professional audio applications.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Mono
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 2
Number of Poles 2
Switch contact OO
Temperature Range -10 - +70°C

Trustpilot