Cliff CL12207 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Stereo

Image Representative of Range

Cliff CL12207 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Stereo

MPN
CL12207
Brand
Cliff
EAN-13
2050006220818
Order Code
02-3740
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Cliff CL12207 is a 6.35 mm audio jack socket designed for horizontal mounting, featuring three pins for stereo connections. Manufactured by Cliff, it is ideal for audio equipment where durable and reliable connectivity is essential. Typical applications include musical instruments, amplifiers, and soundboards.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Audio channels Stereo
Connection Soldering
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot