Cliff FM6703 Audio Jack Socket 6.35mm 3 Pins Stereo Vertical

Image Representative of Range

Cliff FM6703 Audio Jack Socket 6.35mm 3 Pins Stereo Vertical

MPN
FM6703
Brand
Cliff
EAN-13
2050006482544
Order Code
02-3960
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Cliff FM6703 is a 6.35 mm stereo audio jack socket with three pins, designed for vertical mounting. Manufactured by Cliff, this high-quality component is ideal for professional audio equipment. Typical applications include musical instruments, amplifiers, and audio mixing desks.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Audio channels Stereo
Bend relief No
Nominal Current 5A
Number of pins 3
Number of Poles 3
Temperature Range -10 - +70°C

Reviews

Be the first to submit a review

Trustpilot