Cliff CL12327 Socket 6.35mm Audio Jack Stereo 3-Pin Horizontal Mount

MPN
CL12327
Brand
Cliff
EAN-13
2050005250502
Order Code
02-3741
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Cliff CL12327 is a 6.35 mm stereo audio jack socket with a horizontal mount. It features three pins and comes in a black finish. This socket is typically used for audio applications such as connecting headphones or musical instruments.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 3
Number of Poles 3
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot