Cliff FM6704 Audio Jack Socket 6.35mm Vertical 2-Pin Mono 1pc

Image Representative of Range

Cliff FM6704 Audio Jack Socket 6.35mm Vertical 2-Pin Mono 1pc

MPN
FM6704
Brand
Cliff
EAN-13
2050006482575
Order Code
02-3961
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Cliff FM6704 is a 6.35 mm audio jack socket designed for vertical mounting. It has two pins suitable for mono audio applications. Typically used in audio equipment, this socket provides reliable audio connectivity.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Audio channels Mono
Bend relief No
Nominal Current 5A
Number of pins 2
Number of Poles 2
Temperature Range -10 - +70°C

Reviews

Be the first to submit a review

Trustpilot