Cliff CL11607 6.35 mm Audio Jack Socket 2 Pins Mono Black Horizontal Mount

MPN
CL11607
Brand
Cliff
EAN-13
2050005242484
Order Code
02-3739
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Cliff CL11607 is a 6.35 mm mono audio jack socket with a horizontal mount configuration, featuring two pins. Manufactured by Cliff, it is designed for robust audio connections, ideal for musical instruments and audio equipment. This black socket is commonly used in amplifiers and audio interfaces.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 2
Number of Poles 2
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot