Cliff CL13345 Audio Jack Socket 6.35mm 3 Pin Stereo Horizontal Mount

MPN
CL13345
Brand
Cliff
EAN-13
2050005250526
Order Code
02-3744
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Cliff CL13345 is a 6.35 mm audio jack socket designed for horizontal mounting and features three pins for stereo connection. Manufactured by Cliff, this black audio jack is suitable for professional audio equipment and musical instruments. Ideal for applications requiring reliable audio input and output connections.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 3
Number of Poles 3
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot