Cliff CL12345 Stereo 6.35mm Audio Jack Socket 3-Pin Horizontal Mount

MPN
CL12345
Brand
Cliff
EAN-13
2050005242491
Order Code
02-3742
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Cliff manufactures the CL12345 6.35 mm audio jack socket designed for horizontal mounting with three pins, providing stereo capabilities. This high-quality black socket is suitable for various audio equipment, ensuring reliable connectivity. Common applications include musical instruments, audio mixers, and amplifiers.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Audio channels Stereo
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 3
Number of Poles 3
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot