Cliff FCR11650EW 6.35mm Audio Jack Socket Horizontal Mount 3-Pin Stereo

Image Representative of Range

Cliff FCR11650EW 6.35mm Audio Jack Socket Horizontal Mount 3-Pin Stereo

MPN
FCR11650EW
Brand
Cliff
EAN-13
2050006220658
Order Code
02-3933
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Cliff FCR11650EW is a 6.35 mm stereo audio jack socket designed for horizontal mounting, featuring three pins. Manufactured by Cliff, this audio jack is suitable for connecting stereo audio devices. It is typically used in audio equipment, musical instruments, and sound systems.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Audio channels Stereo
Connection Soldering
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot