Cliff CP303080 Stereo 6.35mm Audio Jack 1 Piece

Image Representative of Range

Cliff CP303080 Stereo 6.35mm Audio Jack 1 Piece

MPN
CP303080
Brand
Cliff
EAN-13
2050006220641
Order Code
02-3837
Country of Origin
United Kingdom
View Full Product Range (13)

Discontinued


The Cliff CP303080 is a 6.35 mm stereo audio jack designed for high-quality audio connections. Manufactured by Cliff, it features robust construction and reliable performance. It is typically used in musical instruments, audio equipment, and professional sound systems.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Audio channels Stereo
Height 31mm
Width 26mm

Trustpilot