Cliff CL1308G 6.35mm Audio Jack Socket 2 Pin Mono Horizontal Black

MPN
CL1308G
Brand
Cliff
EAN-13
2050005250519
Order Code
02-3743
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £2.04
100+ £2.02
500+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Cliff CL1308G is a black, horizontal mount 6.35 mm mono audio jack socket with two pins. Manufactured by Cliff, it is suitable for a range of audio devices requiring mono audio connections. This audio jack is commonly used in musical instruments and sound equipment.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type PCB
Audio channels Mono
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Misc Attribute 1 Outer thread
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 2
Number of Poles 2
Temperature Range -10 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot