Cliff FCR50051 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Black

Image Representative of Range

Cliff FCR50051 6.35mm Audio Jack Socket Horizontal Mount 3 Pins Black

MPN
FCR50051
Brand
Cliff
EAN-13
2050004595277
Order Code
02-3939
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Cliff FCR50051 is a black stereo 6.35 mm audio jack socket with a horizontal mount. It features three pins, making it suitable for stereo audio connections. Typical applications include musical instruments, audio equipment, and sound systems.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Stereo
Connection Print
Contact Plating Gold Plated
Mating cycles 10000
Nominal Current 5A
Nominal Voltage 2000V DC
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot