Cliff CP303080X Audio Jack Stereo 6.35mm 1pc

Image Representative of Range

Cliff CP303080X Audio Jack Stereo 6.35mm 1pc

MPN
CP303080X
Brand
Cliff
EAN-13
2050006221112
Order Code
02-3838
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Cliff CP303080X is a 6.35 mm stereo audio jack from Cliff. It is typically used in audio equipment for connecting headphones or musical instruments. This product offers reliable performance for professional audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Audio channels Stereo
Height 31mm
Width 26mm

Reviews

Be the first to submit a review

Trustpilot