Bosch 2608600093 Expert Inox Cutting Disc 115mm Steel Angle Grinder Use |
01-8829
|
|
Despatched within 4 working days - 539 in stock
|
5+ £1.05
Price per unit Ex VAT
|
115mm |
22.23mm |
1 |
Steel |
|
|
|
45g |
2mm |
|
Cutting Discs |
#####gerade |
Bosch 2608600094 Expert Cutting Disc 125mm INOX Steel for Angle Grinders |
01-8830
|
|
Despatched within 4 working days - 50 in stock
|
5+ £1.25
Price per unit Ex VAT
|
125mm |
22.23mm |
1 |
Steel |
Flat centre |
|
Aluminium |
|
2mm |
|
Cutting Discs |
#####gerade |
Bosch 2608600095 Expert Inox Cutting Disc 180mm Steel Safe & Durable |
01-8831
|
|
Despatched within 4 working days - 36 in stock
|
3+ £1.97
Price per unit Ex VAT
|
180mm |
22.23mm |
1 |
Steel |
Flat centre |
|
|
|
2mm |
Metal |
Cutting Discs |
#####gerade |
Bosch 2608600322 Expert Inox Cutting Disc 180mm Steel Safe Long-Lasting |
01-8844
|
|
Despatched within 4 working days - 25 in stock
|
3+ £2.13
Price per unit Ex VAT
|
180mm |
22.23mm |
|
Steel |
|
|
|
|
3mm |
|
Cutting Discs |
#####gerade |
Bosch 2608600382 Expert Cutting Disc 150mm Steel for Angle Grinder |
01-8846
|
|
Despatched within 4 working days - 45 in stock
|
3+ £1.70
Price per unit Ex VAT
|
150mm |
22.23mm |
1 |
Steel |
|
Black |
|
|
2.5mm |
|
Cutting Discs |
#####gerade |
Bosch 2608600542 Expert for Metal Cutting Disc Steel 300mmx2.8mmx25.40mm |
01-8855
|
|
Despatched within 4 working days - 41 in stock
|
1+ £7.80
Price per unit Ex VAT
|
300mm |
25.4mm |
1 |
Steel |
|
Black |
|
|
29252 |
|
Cutting Discs |
#####gerade |
Bosch 2608600544 Expert Cutting Disc 400mm Steel For Angle Grinder |
01-8857
|
|
Available to back orderBack order, lead time 14 days
|
1+ £14.00
Price per unit Ex VAT
|
(Ø) 400mm |
25.4mm |
1 |
Steel |
Depressed centre |
Grey |
|
|
43891 |
Metal |
Cutting Discs |
#####gerade |
Bosch 2608601238 Expert Metal Cutting Disc 355mm×2.8mm Angle Grinder |
01-8862
|
|
Despatched within 4 working days - 406 in stock
|
1+ £7.25
Price per unit Ex VAT
|
(Ø) 355mm |
25.4mm |
|
Metal |
|
|
|
|
29252 |
|
Cutting Discs |
#####gerade |
Bosch 2608602766 Rapido Cutting Disc 180mm Versatile Fast Low Noise |
01-8899
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.75
Price per unit Ex VAT
|
180mm |
22.23mm |
|
|
|
|
|
|
21916 |
|
Cutting Discs |
#####gerade |
Bosch 2608602767 Rapido Cutting Disc 230mm Steel Multi-Material Use |
01-8900
|
|
Despatched within 4 working days - 12 in stock
|
1+ £3.83
Price per unit Ex VAT
|
230mm |
22.23mm |
1 |
Steel |
|
|
|
|
32874 |
|
Cutting Discs |
#####gerade |
Bosch 2608603163 Cutting Disc 115mm Steel For Angle Grinder EN 12413 |
01-8905
|
|
Despatched within 4 working days - 10 in stock
|
5+ £0.850
Price per unit Ex VAT
|
115mm |
22.23mm |
|
Steel |
|
|
|
|
21916 |
|
Cutting Discs |
#####gerade |
Bosch 2608603165 Standard Metal Cutting Disc 125mm Angle Grinder Use |
01-8907
|
|
Despatched within 4 working days - 140 in stock
|
5+ £1.05
Price per unit Ex VAT
|
125mm |
22.23mm |
1 |
Steel |
Flat centre |
|
|
|
21916 |
Cast iron, Non-ferrous metal, Pipe, Profile, Steel |
Cutting Discs |
#####gerade |
Bosch 2608603405 Expert for Inox Cutting Disc 150mm Steel Angle Grinder |
01-8928
|
|
Despatched within 4 working days - 41 in stock
|
3+ £1.71
Price per unit Ex VAT
|
150mm |
22.23mm |
|
Steel |
|
|
|
|
21916 |
|
Cutting Discs |
#####gerade |
Bosch 2608603486 Cutting Disc 115mm Steel Long-lasting Inox Cutting |
01-8931
|
|
Despatched within 4 working days - 11 in stock
|
3+ £1.74
Price per unit Ex VAT
|
115mm |
22.23mm |
|
Steel |
|
|
|
|
0.8mm |
|
Cutting Discs |
#####gerade |
Bosch 2608603488 Cutting Disc 125mm Steel For Inox resist wear |
01-8932
|
|
Despatched within 4 working days - 12 in stock
|
3+ £2.25
Price per unit Ex VAT
|
125mm |
22.23mm |
1 |
Steel |
Depressed centre |
|
|
|
0.8mm |
Stainless steel sheet (thin), Steel |
Cutting Discs |
#####gerade |