Bosch 2608601238 Expert Metal Cutting Disc 355mm×2.8mm Angle Grinder

MPN
2608601238
Brand
Bosch
EAN-13
3165140777230
Order Code
01-8862
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £6.75
50+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 406 in stock

The Bosch 2608601238 is a cutting disc designed for efficient metal cutting applications. It features a straight design with a diameter of 355 mm, ideal for high-performance tasks. This robust disc is typically used in industrial and construction settings for precise and durable metal cutting.
Type Cutting Discs
Diameter (Ø) 355mm
Bore Size 25.4mm
Material Suitability Metal
Misc Attribute #####gerade
Thickness 29252

Reviews

Be the first to submit a review

Trustpilot