Bosch 2608603405 Expert for Inox Cutting Disc 150mm Steel Angle Grinder

MPN
2608603405
Brand
Bosch
EAN-13
3165140706971
Order Code
01-8928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Bosch 2608603405 is a straight cutting disc designed for cutting steel. It features a diameter of 150 mm and is suitable for precise and efficient metal cutting applications. This product is ideal for use in industrial settings where robust and reliable steel cutting is required.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot