Bosch 2608603165 Standard Metal Cutting Disc 125mm Angle Grinder Use

MPN
2608603165
Brand
Bosch
EAN-13
3165140658249
Order Code
01-8907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Bosch offers the 2608603165 cutting disc, designed for efficient straight cuts in steel. This high-quality disc measures 125 mm in diameter and is suitable for various metalworking applications. It is ideal for both professional and DIY use, ensuring precise and clean cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Cast iron, Non-ferrous metal, Pipe, Profile, Steel
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot