Bosch 2608600094 Expert Cutting Disc 125mm INOX Steel for Angle Grinders

MPN
2608600094
Brand
Bosch
EAN-13
3165140070904
Order Code
01-8830
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Bosch offers the Cutting disc (straight) 2608600094, a robust tool for precise metalwork applications, particularly on steel. With a diameter of 125 mm, this cutting disc is designed for efficient performance in industrial and DIY settings. Ideal for users seeking durability and reliability in metal cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Material Aluminium
Material Suitability Steel
Misc Attribute #####gerade
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot