Bosch 2608602767 Rapido Cutting Disc 230mm Steel Multi-Material Use

MPN
2608602767
Brand
Bosch
EAN-13
3165140629720
Order Code
01-8900
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.04 £3.83
10+ £3.58
50+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch 2608602767 is a straight cutting disc designed for steel. It measures 230 mm in diameter and is sold as a single piece. Ideal for metalworking applications, it ensures precise and efficient cutting.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Thickness 32874

Reviews

Be the first to submit a review

Trustpilot