Bosch 2608600322 Expert Inox Cutting Disc 180mm Steel Safe Long-Lasting

MPN
2608600322
Brand
Bosch
EAN-13
3165140149440
Order Code
01-8844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.13
10+ £2.01
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Bosch 2608600322 is a steel cutting disc designed for precise, straight cuts. This 180 mm disc is suitable for various metalworking applications. Ideal for professionals, it ensures durability and efficiency.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot