Bosch 2608600542 Expert for Metal Cutting Disc Steel 300mmx2.8mmx25.40mm

MPN
2608600542
Brand
Bosch
EAN-13
3165140218641
Order Code
01-8855
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Bosch offers the 2608600542 cutting disc, designed in a straight configuration with a diameter of 300 mm, making it suitable for cutting steel. This product is notable for its single-piece availability, ensuring high-quality performance in demanding applications. Ideal for use in industrial settings, it efficiently cuts through metal materials, providing clean and precise results.
Type Cutting Discs
Diameter 300mm
Bore Size 25.4mm
Quantity 1
Colour Black
Material Suitability Steel
Misc Attribute #####gerade
Thickness 29252

Reviews

Be the first to submit a review

Trustpilot