Bosch 2608603488 Cutting Disc 125mm Steel For Inox resist wear

MPN
2608603488
Brand
Bosch
EAN-13
3165140733403
Order Code
01-8932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Bosch cutting disc, model 2608603488, is designed for straight cuts and measures 125 mm in diameter. It is ideal for cutting steel thanks to its durable construction. Typical applications include metalworking and DIY projects requiring precise, clean cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Stainless steel sheet (thin), Steel
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot