Bosch 2608600382 Expert Cutting Disc 150mm Steel for Angle Grinder

MPN
2608600382
Brand
Bosch
EAN-13
3165140181716
Order Code
01-8846
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Bosch produces the Cutting disc (straight) 2608600382, a robust tool measuring 150 mm in diameter and suitable for cutting steel. This cutting disc is ideal for industrial applications requiring precision and durability. The product is designed for single-piece use, ensuring consistent performance in demanding environments.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Colour Black
Material Suitability Steel
Misc Attribute #####gerade
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot