Bosch 2608600095 Expert Inox Cutting Disc 180mm Steel Safe & Durable

MPN
2608600095
Brand
Bosch
EAN-13
3165140070911
Order Code
01-8831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.84
50+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Bosch cutting disc (straight) 2608600095 is designed for efficient cutting tasks. With a 180 mm diameter, it is suitable for use on steel surfaces. Ideal for metalworking applications, this disc ensures precise and clean cuts.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Centre type Flat centre
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Metal
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot