Bosch 2608603486 Cutting Disc 115mm Steel Long-lasting Inox Cutting

MPN
2608603486
Brand
Bosch
EAN-13
3165140733380
Order Code
01-8931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.74
10+ £1.62
50+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bosch offers the 2608603486 cutting disc, designed for straight cuts with a diameter of 115 mm. This steel cutting disc is ideal for metalworking applications, providing precision and durability. It is suitable for use in trades that require efficient cutting of metal components.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot