Bosch 2608600093 Expert Inox Cutting Disc 115mm Steel Angle Grinder Use

MPN
2608600093
Brand
Bosch
EAN-13
3165140070898
Order Code
01-8829
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

The Bosch 2608600093 is a cutting disc designed for effective and precise cutting tasks. This straight disc has a diameter of 115 mm and is made from durable steel, suitable for various metalworking applications. Ideal for construction and DIY projects, it efficiently cuts through steel materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Package weight 45g
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot