Bosch 2608600544 Expert Cutting Disc 400mm Steel For Angle Grinder

MPN
2608600544
Brand
Bosch
EAN-13
3165140218665
Order Code
01-8857
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch manufactures the 2608600544 cutting disc, which is a straight disc measuring 400 mm. This steel cutting disc is designed for efficient and precise metal cutting applications. Suitable for use in construction and metalworking projects, it ensures durability and high performance.
Type Cutting Discs
Diameter (Ø) 400mm
Bore Size 25.4mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Metal
Thickness 43891

Reviews

Be the first to submit a review

Trustpilot