Bosch 2608603163 Cutting Disc 115mm Steel For Angle Grinder EN 12413

MPN
2608603163
Brand
Bosch
EAN-13
3165140658607
Order Code
01-8905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.850
10+ £0.791
50+ £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bosch manufactures the 2608603163 cutting disc, designed for precise straight cuts. Its dimensions are 115 mm, and it is primarily constructed of steel. Typical applications include metalworking and general cutting tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot