Allit 454123 EuroPlus Pro M 44H-48 Assortment Case 48 Compartments |
01-0389
|
|
Despatched within 4 working days - 81 in stock
|
1+ £44.17
Price per unit Ex VAT
|
Blue |
|
(W x H x D) 440 x 70 x 370 mm |
70mm |
370mm |
Metal |
|
|
|
48 |
|
54 x 63 x 54mm |
440mm |
|
Assortment case |
Allit 454128 Assortment Case Metal with Removable Insert Boxes 440x370x51mm |
01-0390
|
|
Despatched within 4 working days - 124 in stock
|
1+ £39.52
Price per unit Ex VAT
|
Blue |
|
(L x W x H) 440 x 370 x 51 mm |
51mm |
440mm |
|
2910g |
|
|
|
|
|
370mm |
|
Assortment case |
Allit 454131 EuroPlus Pro M44XH-12L Metal Case 12 Compartments Dark Blue |
01-0391
|
|
Despatched within 4 working days - 10 in stock
|
1+ £59.00
Price per unit Ex VAT
|
Blue |
|
(L x W x H) 440 x 370 x 135 mm |
135mm |
440mm |
Steel plate |
|
|
|
|
|
|
370mm |
12 |
Assortment case |
Allit 454210 EuroPlus Assortment Case 23 Compartments Transparent Cover |
01-0393
|
|
Despatched within 4 working days - 77 in stock
|
1+ £25.83
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
23 |
Assortment case |
Allit 454220 EuroPlus Pro K44/15 Assortment Case 15 Compartments 1pc |
01-0394
|
|
Despatched within 4 working days - 29 in stock
|
1+ £24.86
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
15 |
Assortment case |
Allit 454223 EuroPlus Pro K44.76/19 Assortment Case 17 Compartments |
01-0396
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.68
Price per unit Ex VAT
|
Black/transparent |
|
(L x W x H) 440 x 355 x 76 mm |
76mm |
440mm |
|
|
|
|
|
|
|
355mm |
17 |
Assortment case |
Allit 454230 EuroPlus Pro K44/18 Assortment Case 18 Compartments Secure |
01-0397
|
|
Despatched within 4 working days - 101 in stock
|
1+ £24.55
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
18 |
Assortment case |
Allit 454240 EuroPlus Pro K44/21 Case 21 Compartments Transparent Lid |
01-0398
|
|
Despatched within 4 working days - 41 in stock
|
1+ £25.38
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
21 |
Assortment case |
Allit 454250 EuroPlus Pro K44/36 Assortment Case 36 Compartments |
01-0399
|
|
Despatched within 4 working days - 82 in stock
|
1+ £26.77
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
36 |
Assortment case |
Allit 454270 EuroPlus Pro K44/12-6 Case 12 Compartments Transparent Lid |
01-0402
|
|
Available to back orderBack order, lead time 10 days
|
1+ £22.71
Price per unit Ex VAT
|
Multi-colour |
355mm |
(L x W x H) 355 x 440 x 76 mm |
76mm |
355mm |
|
|
60mm |
|
|
405mm |
|
440mm |
12 |
Assortment case |
Allit 454300 EuroPlus Pro K Assortment Case Customisable Durable |
01-0403
|
|
Despatched within 4 working days - 8 in stock
|
1+ £22.53
Price per unit Ex VAT
|
Black/transparent |
355mm |
(W x H x D) 440 x 144 x 355 mm |
144mm |
|
|
|
|
Transparent |
|
|
|
440mm |
1 |
Assortment case |
Allit 454310 EuroPlus Pro K Assortment Case 8 Compartments Customizable |
01-0404
|
|
Available to back orderPlease contact us for lead time
|
1+ £26.50
Price per unit Ex VAT
|
Black/blue |
355mm |
(W x H x D) 440 x 144 x 355 mm |
144mm |
|
|
|
|
Transparent |
|
|
|
440mm |
8 |
Assortment case |
Allit 454400 EuroPlus MetaBox Mini 63 Plastic Box 6 Compartments |
01-0408
|
|
Despatched within 4 working days - 12 in stock
|
1+ £15.40
Price per unit Ex VAT
|
Black/blue |
|
(L x W x H) 250 x 167 x 63 mm |
63mm |
250mm |
Polyphenylene |
|
|
|
|
|
|
167mm |
6 |
Assortment case |
Allit 457202 EuroPlus Flex Assortment Case 17 Compartments 370x295x55mm |
01-0505
|
|
Despatched within 4 working days - 144 in stock
|
1+ £8.73
Price per unit Ex VAT
|
Black |
|
(L x W x H) 370 x 295 x 55 mm |
55mm |
370mm |
|
|
|
Transparent |
|
|
|
295mm |
17 |
Assortment case |