Allit 454223 EuroPlus Pro K44.76/19 Assortment Case 17 Compartments

MPN
454223
Brand
Allit
EAN-13
4005187542233
Order Code
01-0396
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Allit EuroPlus Pro K44.76/19 is a plastic storage box with dimensions of 440 x 355 x 76 mm, featuring 17 compartments for organising various items. Manufactured by Allit, this robust assortment case is ideal for neatly storing tools, components, or hobby supplies. This practical assortment container is perfect for use in workshops or at home to keep items easily accessible and tidy.
Type Assortment case
Colour Black/transparent
Dimensions (L x W x H) 440 x 355 x 76 mm
Height 76mm
Length 440mm
Number of Compartments 17
Width 355mm

Reviews

Be the first to submit a review

Trustpilot