Allit 454123 EuroPlus Pro M 44H-48 Assortment Case 48 Compartments

MPN
454123
Brand
Allit
EAN-13
4005187541236
Order Code
01-0389
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Allit EuroPlus Pro M 44H-48 Assortment Case is a plastic storage box with 48 compartments, ideal for organizing small components. Measuring 440 x 70 x 370 mm, it is perfect for neatly storing and easily accessing various parts. This versatile component container is frequently used in workshops or for hobbyists requiring efficient organisation.
Type Assortment case
Colour Blue
Height 70mm
Length 370mm
Width 440mm
Material Metal
Compartments 48
Compartments (W x H x D) 54 x 63 x 54mm
Dimensions (W x H x D) 440 x 70 x 370 mm

Reviews

Be the first to submit a review

Trustpilot