Allit 457202 EuroPlus Flex Assortment Case 17 Compartments 370x295x55mm

MPN
457202
Brand
Allit
EAN-13
4005187572025
Order Code
01-0505
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.50 £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 144 in stock

The Allit EuroPlus Flex 37-17 is a black assortment case with dimensions of 370 x 295 x 55 mm and is equipped with 17 compartments. Its transparent cover allows for quick identification of contents, making it ideal for organising small components. This versatile plastic storage box is suitable for both professional and personal use, such as in workshops or hobby rooms.
Type Assortment case
Colour Black
Dimensions (L x W x H) 370 x 295 x 55 mm
Height 55mm
Length 370mm
Lid Colour Transparent
Number of Compartments 17
Width 295mm

Reviews

Be the first to submit a review

Trustpilot